Part Details for 1SNF546011R0000 by TE Connectivity
Overview of 1SNF546011R0000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNF546011R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNF546011R0000-ND
|
DigiKey | CBS300-2P... Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.5133 | Buy Now |
DISTI #
1SNF546011R0000
|
Avnet Americas | Power Distribution Block 1Pole 2Position DIN Rail Mount 520A - Bulk (Alt: 1SNF546011R0000) Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$45.4463 / $54.6896 | Buy Now |
DISTI #
571-1SNF546011R0000
|
Mouser Electronics | DIN Rail Terminal Blocks CBS300-2P... RoHS: Compliant | 12 |
|
$64.1900 | Buy Now |
|
Future Electronics | Compact single-pole power terminal block, cross-section 95 mm², gray/green RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 144Box |
|
$51.6100 / $54.1900 | Buy Now |
|
Onlinecomponents.com | CBS300-2P |
12 In Stock |
|
$52.8500 / $85.5000 | Buy Now |
DISTI #
1SNF546011R0000
|
TTI | DIN Rail Terminal Blocks CBS300-2P... Min Qty: 12 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$64.1900 | Buy Now |
DISTI #
1SNF546011R0000
|
Avnet Americas | Power Distribution Block 1Pole 2Position DIN Rail Mount 520A - Bulk (Alt: 1SNF546011R0000) Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$45.4463 / $54.6896 | Buy Now |
DISTI #
1SNF546011R0000
|
TME | Entrelec Min Qty: 12 | 0 |
|
$26.1000 / $29.4100 | RFQ |
DISTI #
1SNF546011R0000
|
Avnet Americas | Power Distribution Block 1Pole 2Position DIN Rail Mount 520A - Bulk (Alt: 1SNF546011R0000) Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$45.4463 / $54.6896 | Buy Now |
DISTI #
000000000006393599
|
Sager | DIN Rail Terminal Blocks CBS300-2P... Min Qty: 1 | 12 |
|
$31.5500 / $34.6700 | Buy Now |
Part Details for 1SNF546011R0000
1SNF546011R0000 CAD Models
1SNF546011R0000 Part Data Attributes
|
1SNF546011R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNF546011R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Design Use | POWER | |
Rated Current | 520 A |