Part Details for 1SNG603009R0000 by TE Connectivity
Overview of 1SNG603009R0000 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG603009R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7380
|
Newark | Cable Entry Plate, Light Gray, 23 Entry Rohs Compliant: Yes |Amp Te Connectivity 1SNG603009R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8400 / $60.8800 | Buy Now |
DISTI #
1SNG603009R0000
|
Avnet Americas | Cable Entry Plate for Cable Gland 23 No. of Cable Entries Polyamide Light Gray Box - Bulk (Alt: 1SNG603009R0000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 Factory Stock |
|
$29.9837 / $36.0821 | Buy Now |
DISTI #
571-1SNG603009R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-BRM-SZ23-LGR-A RoHS: Compliant | 69 |
|
$35.1500 / $43.6200 | Buy Now |
DISTI #
V36:1790_27277738
|
Arrow Electronics | 1SNG603009R0000 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2221 | Americas - 66 |
|
$34.0617 | Buy Now |
DISTI #
74511025
|
RS | EP-BRM-SZ0-LGR-A | TE Connectivity 1SNG603009R0000 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3000 | RFQ |
|
Future Electronics | Cable gland, locknut, PG thread, brass material RoHS: Non Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Container: Bag | 0Bag |
|
$30.0300 / $31.5400 | Buy Now |
|
Onlinecomponents.com | Rectangular Backshells & Clamps, Cable Gland, UL 94V-2, Sealable, -40 – 80 °C [-40 – 176 °F] |
9 In Stock 23 Factory Stock |
|
$25.6800 / $33.9900 | Buy Now |
DISTI #
68402034
|
Verical | 1SNG603009R0000 Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 66 |
|
$34.0617 | Buy Now |
DISTI #
73588676
|
Verical | 1SNG603009R0000 Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$20.8219 / $37.3675 | Buy Now |
DISTI #
65736794
|
Verical | 1SNG603009R0000 Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 8 |
|
$38.4727 / $42.6474 | Buy Now |