Part Details for 1SNG607002R0000 by TE Connectivity
Overview of 1SNG607002R0000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1SNG607002R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7381
|
Newark | Gland Locknut, Pa6, M12, 5Mm, Grey Rohs Compliant: Yes |Amp Te Connectivity 1SNG607002R0000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.1000 / $0.2100 | Buy Now |
DISTI #
1SNG607002R0000
|
Avnet Americas | Locknuts Flanged for Cable Gland M12x1.5 Inner Thread Size Polyamide 6 Gray Box - Bulk (Alt: 1SNG607002R0000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 500 Factory Stock |
|
$0.0494 / $0.0595 | Buy Now |
DISTI #
571-1SNG607002R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EP-LN-M12-GR-A RoHS: Compliant | 2699 |
|
$0.0550 / $0.1600 | Buy Now |
DISTI #
V36:1790_27260267
|
Arrow Electronics | 1SNG607002R0000 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2310 | Americas - 500 |
|
$0.0406 / $0.1120 | Buy Now |
DISTI #
74511573
|
RS | EP-LN-M40-GR-A | TE Connectivity 1SNG607002R0000 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0493 | Buy Now |
|
Onlinecomponents.com | Locknut - Flanged - M12 x 1.5 - Nylon 6 (Polyamide 6) - Glass Fibre Reinforced - 5 mm Thickness - UL 94V-2 - Grey. RoHS: Compliant |
2500 In Stock 500 Factory Stock |
|
$0.0559 / $0.0851 | Buy Now |
DISTI #
65664795
|
Verical | 1SNG607002R0000 Min Qty: 600 Package Multiple: 100 Date Code: 2221 | Americas - 2500 |
|
$0.0899 / $0.1182 | Buy Now |
DISTI #
68402099
|
Verical | 1SNG607002R0000 Min Qty: 116 Package Multiple: 1 Date Code: 2310 | Americas - 500 |
|
$0.1120 | Buy Now |
DISTI #
1SNG607002R0000
|
TME | Nut, M12, polyamide, 18mm, grey, Thread: metric, Pitch: 1.5, Entrelec Min Qty: 10 | 2200 |
|
$0.0453 / $0.1045 | Buy Now |