Part Details for 1SNG608016R0000 by TE Connectivity
Overview of 1SNG608016R0000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG608016R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNG608016R0000-ND
|
DigiKey | METAL LOCKNUTS Min Qty: 1 Lead time: 17 Weeks Container: Bag |
10 In Stock |
|
$9.2043 / $15.2300 | Buy Now |
DISTI #
1SNG608016R0000
|
Avnet Americas | Locknut for Cable Gland NPT 2Inch Inner Thread Size Brass Box - Bulk (Alt: 1SNG608016R0000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.0854 / $9.7298 | Buy Now |
DISTI #
571-1SNG608016R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EM-LN-NPT2-MET-A RoHS: Compliant | 20 |
|
$10.0300 / $15.2100 | Buy Now |
DISTI #
V36:1790_27279466
|
Arrow Electronics | 1SNG608016R0000 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2329 | Americas - 10 |
|
$8.0670 / $11.8940 | Buy Now |
DISTI #
74511783
|
RS | EM-LN-M63-MET-A | TE Connectivity 1SNG608016R0000 Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$8.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.9200 / $12.2600 | Buy Now | |
DISTI #
69837242
|
Verical | 1SNG608016R0000 Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 10 |
|
$8.0670 / $11.8940 | Buy Now |
DISTI #
1SNG608016R0000
|
Avnet Americas | Locknut for Cable Gland NPT 2Inch Inner Thread Size Brass Box - Bulk (Alt: 1SNG608016R0000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$8.0854 / $9.7298 | Buy Now |
DISTI #
1SNG608016R0000
|
TME | Nut, NPT2", brass, 74mm, Thread: inch,NPT, Plating: nickel, Entrelec Min Qty: 1 | 0 |
|
$7.9300 / $9.8700 | RFQ |