Part Details for 1SNG609038R0000 by TE Connectivity
Overview of 1SNG609038R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNG609038R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SNG609038R0000-ND
|
DigiKey | ECR-WG-PG135-BL-A Min Qty: 500 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1666 | Buy Now |
DISTI #
1SNG609038R0000
|
Avnet Americas | Washer Gasket for Circular Connectors PG 13.5 Thread Size Chloroprene Rubber Black Box - Bulk (Alt: 1SNG609038R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1463 / $0.1761 | Buy Now |
DISTI #
571-1SNG609038R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ECR-WG-PG135-BL-A RoHS: Compliant | 0 |
|
$0.1660 / $0.4600 | Order Now |
DISTI #
74511735
|
RS | EP-DOP-SZ11-BL-B | TE Connectivity 1SNG609038R0000 Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1770 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1459 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1631 / $0.2088 | Buy Now | |
DISTI #
1SNG609038R0000
|
Avnet Americas | Washer Gasket for Circular Connectors PG 13.5 Thread Size Chloroprene Rubber Black Box - Bulk (Alt: 1SNG609038R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1463 / $0.1761 | Buy Now |
DISTI #
1SNG609038R0000
|
TME | Gasket, CR rubber, Thk: 1.5mm, Øint: 19.8mm, PG13,5, black, Entrelec Min Qty: 10 | 0 |
|
$0.1410 / $0.2610 | RFQ |
|
Master Electronics | 0 |
|
$0.1631 / $0.2088 | Buy Now |