Part Details for 1SNG609045R0000 by TE Connectivity
Overview of 1SNG609045R0000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1SNG609045R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3621
|
Newark | Rectangular Backshells & Clamps, Cable Gland Rohs Compliant: Yes |Entrelec Te Connectivity 1SNG609045R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$0.0670 / $0.0730 | Buy Now |
DISTI #
50AK7426
|
Newark | Washer, Flat, Cr/Nbr, Od - 16.8Mm, Pg 7 Rohs Compliant: Yes |Amp Te Connectivity 1SNG609045R0000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0490 / $0.0740 | Buy Now |
DISTI #
1SNG609045R0000
|
Avnet Americas | Washer Gasket for Circular Connectors PG 7 Thread Size NBR (Nitrile Rubber) Black Box - Bulk (Alt: 1SNG609045R0000) Min Qty: 500 Package Multiple: 500 Container: Bulk | 1000 Factory Stock |
|
$0.0469 / $0.0564 | Buy Now |
DISTI #
571-1SNG609045R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ENBR-WG-PG7-BL-A RoHS: Compliant | 0 |
|
$0.0540 / $0.1900 | Order Now |
DISTI #
74511728
|
RS | ECR-WG-PG11-BL-A | TE Connectivity 1SNG609045R0000 Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0690 | RFQ |
|
Future Electronics | 1SNG609 Series PG 7 Black Color NBR Material Cable Gland Washer Gasket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 500Bag |
|
$0.0310 / $0.0374 | Buy Now |
|
Onlinecomponents.com | Washer - Flat - 16.8 mm Outside Diameter - 1.5 mm Thickness - PG 7 Thread Size - NBR (Nitrile Butadiene Rubber) - Black. RoHS: Compliant |
4000 In Stock 1000 Factory Stock |
|
$0.0522 / $0.0805 | Buy Now |
DISTI #
65736866
|
Verical | 1SNG609045R0000 Min Qty: 1000 Package Multiple: 500 Date Code: 2221 | Americas - 4000 |
|
$0.0719 / $0.1047 | Buy Now |
DISTI #
1SNG609045R0000
|
TME | Gasket, NBR caoutchouc, Thk: 1.5mm, Øint: 11.8mm, PG7, black Min Qty: 10 | 2120 |
|
$0.0435 / $0.1005 | Buy Now |
DISTI #
000000000006394244
|
Sager | Cable Glands, Strain Reliefs & Cord Grips ENBR-WG-PG7-BL-A Min Qty: 500 | 0 |
|
$0.0504 / $0.0561 | Buy Now |