Part Details for 1SNG625033R0000 by TE Connectivity
Overview of 1SNG625033R0000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1SNG625033R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3655
|
Newark | Rectangular Backshells & Clamps, Cable Gland Rohs Compliant: Yes |Entrelec Te Connectivity 1SNG625033R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$9.5600 / $16.9900 | Buy Now |
DISTI #
50AK7459
|
Newark | Cable Gland, M32, 15Mm-21Mm, Ip66/Ip68 Rohs Compliant: Yes |Amp Te Connectivity 1SNG625033R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $18.1300 | Buy Now |
DISTI #
1SNG625033R0000
|
Avnet Americas | Cable Gland for Circular Connectors M32x1.5 Outer Thread Size Brass Box - Bulk (Alt: 1SNG625033R0000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 1 Days Container: Bulk | 1490 Factory Stock |
|
$5.2245 / $6.2870 | Buy Now |
DISTI #
571-1SNG625033R0000
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EM-SGL-M32-MET-G RoHS: Compliant | 27 |
|
$6.1200 / $10.2700 | Buy Now |
DISTI #
V36:1790_27260285
|
Arrow Electronics | Cable Gland For Cable Protection Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2221 | Americas - 50 |
|
$4.8310 / $6.3830 | Buy Now |
DISTI #
74511970
|
RS | EM-SGL-M25-MET-I | TE Connectivity 1SNG625033R0000 Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3200 | RFQ |
|
Future Electronics | 1SNG625 Series M32 x 1.5 Nickel Plated Brass Material ENTRELEC Cable Gland RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 50Bag |
|
$3.5300 / $3.9800 | Buy Now |
DISTI #
AMP1SNG625033R0000
|
Heilind Electronics | EM-SGL-M32-MET-G | Americas - 0 in Stock |
|
$5.5553 / $8.3538 | Buy Now |
|
Onlinecomponents.com | Cable Gland for Circular Connectors M32x1.5 Outer Thread Size Brass Box |
100 In Stock 1480 Factory Stock |
|
$5.0000 / $7.5900 | Buy Now |
DISTI #
1SNG625033R0000
|
Avnet Americas | Cable Gland for Circular Connectors M32x1.5 Outer Thread Size Brass Box - Bulk (Alt: 1SNG625033R0000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 1 Days Container: Bulk | 1490 Factory Stock |
|
$5.2245 / $6.2870 | Buy Now |