-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNK155071R0000-ND
|
DigiKey | SNK PRE-PRINTED Min Qty: 1 Lead time: 5 Weeks Container: Box |
25 In Stock |
|
$8.1507 / $13.0400 | Buy Now |
DISTI #
70922591
|
RS | Terminal Block Markers Pre-printed, MC612PA, 601-700, Horizontal, SNK Series | TE Connectivity 1SNK155071R0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9100 / $9.6900 | RFQ |
|
Onlinecomponents.com | MC612PA 601-<700 Horizontal | 0 |
|
$7.8200 / $10.3500 | Buy Now |
|
Master Electronics | MC612PA 601-<700 Horizontal | 0 |
|
$7.8200 / $10.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK155071R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK155071R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |