Part Details for 1SNK155081R0000 by TE Connectivity
Overview of 1SNK155081R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1SNK155081R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNK155081R0000-ND
|
DigiKey | SNK PRE-PRINTED Min Qty: 1 Lead time: 5 Weeks Container: Box |
26 In Stock |
|
$6.3767 / $11.5000 | Buy Now |
DISTI #
70922593
|
RS | Terminal Block Markers Pre-printed, MC612PA, 701-800, Horizontal, SNK Series | TE Connectivity 1SNK155081R0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $7.4300 | RFQ |
|
Onlinecomponents.com | MC612PA 701-<800 Horizontal | 0 |
|
$5.8500 / $8.8800 | Buy Now |
DISTI #
000000000006417078
|
Sager | Terminal Block Tools & Accessories MC612PA 701->800 Horizontal Min Qty: 5 | 0 |
|
$6.1500 | Buy Now |
|
Master Electronics | MC612PA 701-<800 Horizontal | 0 |
|
$5.8500 / $8.8800 | Buy Now |
Part Details for 1SNK155081R0000
1SNK155081R0000 CAD Models
1SNK155081R0000 Part Data Attributes:
|
1SNK155081R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK155081R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |