-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8755
|
Newark | Terminal Block, Din-Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK505062R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$0.5220 | Buy Now |
DISTI #
74AJ7603
|
Newark | Terminal Block, Din Rail, 2Way, 12Awg Rohs Compliant: Yes |Te Connectivity 1SNK505062R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9080 / $1.4000 | Buy Now |
DISTI #
2109-1SNK505062R0000-ND
|
DigiKey | AUT SNK SCREW Min Qty: 1 Lead time: 16 Weeks Container: Box |
72 In Stock |
|
$0.7135 / $1.8200 | Buy Now |
DISTI #
1SNK505062R0000
|
Avnet Americas | Feed-Through Screw Clamp Terminal Block 1-Level 12AWG 4mm² DIN Rail Mount Red Box - Bulk (Alt: 1SNK505062R0000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 4 Days Container: Bulk | 1650 Factory Stock |
|
$1.1313 / $1.3614 | Buy Now |
DISTI #
70416361
|
RS | Terminal Block, 2 Feed-Through, 4mm, Red, SNK Series | TE Connectivity 1SNK505062R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$1.4400 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | ZS4-RD RoHS: Compliant |
900 In Stock 1650 Factory Stock |
|
$0.7290 / $1.8890 | Buy Now |
DISTI #
70813548
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2212 | Americas - 900 |
|
$1.0231 / $2.4570 | Buy Now |
DISTI #
1SNK505062R0000
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 2, red, SNK Min Qty: 1 | 301 |
|
$0.6130 / $1.0530 | Buy Now |
DISTI #
TE Connectivity 1SNK505062R0000
|
PEI Genesis | Modular Terminal Block, 20A, | 900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK505062R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK505062R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |