Part Details for 1SNK708413R0000 by TE Connectivity
Overview of 1SNK708413R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK708413R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1539
|
Newark | Terminal Block, Fuse, 2Pos, 26-10Awg, No. Of Positions:2Positions, Wire Size (Awg):26Awg To 10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:6.3A, Rated Voltage:500V, Fuse Size Held:5Mm X 20Mm, 5Mm X 25Mm Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK708413R0000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $11.0500 | Buy Now |
DISTI #
2109-1SNK708413R0000-ND
|
DigiKey | ZK4-SF1-R3 Min Qty: 1 Lead time: 12 Weeks Container: Box |
300 In Stock |
|
$12.7809 / $15.3400 | Buy Now |
DISTI #
1SNK708413R0000
|
Avnet Americas | Fused Terminal Block, 2 Ways, 26AWG to 10AWG, 6 mm², Clamp, 6.3 A, 500 V - Bulk (Alt: 1SNK708413R0000) Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$7.1231 / $8.5718 | Buy Now |
DISTI #
571-1SNK708413R0000
|
Mouser Electronics | DIN Rail Terminal Blocks ZK4-SF1-R3 RoHS: Compliant | 299 |
|
$8.4400 / $12.1900 | Buy Now |
DISTI #
74510673
|
RS | Fuse, PI-Spring Terminal Block, Product Spacing 8 mm, 2 Position, DIN Rail | TE Connectivity 1SNK708413R0000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 300 |
|
$8.1900 / $11.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Container: Box | 0Box |
|
$7.1100 | Buy Now |
|
Onlinecomponents.com | ZK4-SF1-R3 | 0 |
|
$7.0600 / $14.7800 | Buy Now |
DISTI #
1SNK708413R0000
|
Avnet Americas | Fused Terminal Block, 2 Ways, 26AWG to 10AWG, 6 mm², Clamp, 6.3 A, 500 V - Bulk (Alt: 1SNK708413R0000) Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$7.1231 / $8.5718 | Buy Now |
|
Master Electronics | ZK4-SF1-R3 | 0 |
|
$7.0600 / $14.7800 | Buy Now |