-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC3426
|
Newark | End Section Cover, Grey, Terminal Block, For Use With:Entrelec Snk Series Zk6-3P & Zk6-Pe-3P Screwless Terminal Blocks, Accessory Type:End Section Cover, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK708911R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1437 |
|
$0.2120 | Buy Now |
DISTI #
2109-1SNK708911R0000-ND
|
DigiKey | AUT SNK ACCESSORIES Min Qty: 1 Lead time: 9 Weeks Container: Box |
50 In Stock |
|
$0.5152 / $1.5100 | Buy Now |
DISTI #
1SNK708911R0000
|
Avnet Americas | End Section for ZK6-3P/ZK6-PE-3P PI-Spring Screwless Terminal Block Polyamide Dark Gray Bag - Bulk (Alt: 1SNK708911R0000) Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4586 / $0.5518 | Buy Now |
DISTI #
70922335
|
RS | End Section, EK6-3P, Dark Grey, SNK Series | TE Connectivity 1SNK708911R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$0.9100 / $1.5100 | Buy Now |
|
Future Electronics | Connector End Plate For SNK, ZK Series RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$0.4580 | Buy Now |
|
Onlinecomponents.com | EK6-3P |
1630 In Stock |
|
$0.5050 / $1.3090 | Buy Now |
DISTI #
1SNK708911R0000
|
Avnet Americas | End Section for ZK6-3P/ZK6-PE-3P PI-Spring Screwless Terminal Block Polyamide Dark Gray Bag - Bulk (Alt: 1SNK708911R0000) Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4586 / $0.5518 | Buy Now |
DISTI #
1SNK708911R0000
|
TME | Entrelec Min Qty: 20 | 0 |
|
$0.4050 / $0.5980 | RFQ |
|
Master Electronics | EK6-3P |
1630 In Stock |
|
$0.5050 / $1.3090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK708911R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK708911R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |