-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5649
|
Newark | Din Rail Terminal Blocks Zk16 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK712010R0000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$3.4900 / $4.7000 | Buy Now |
DISTI #
72AC3436
|
Newark | Terminal Block, Dinrail, 2Pos, 4Awg, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mm², Wire Connection Method:Clamp, Rated Current:76A, Rated Voltage:1Kv, No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK712010R0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.9400 | Buy Now |
DISTI #
2109-1SNK712010R0000-ND
|
DigiKey | POW SNK PI-SPRING Min Qty: 1 Lead time: 9 Weeks Container: Box |
33 In Stock |
|
$1.6665 / $3.8700 | Buy Now |
DISTI #
1SNK712010R0000
|
Avnet Americas | Feed-Through Spring Clamp Terminal Block 1-Level 4AWG 16mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK712010R0000) Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$2.2841 / $2.7487 | Buy Now |
DISTI #
70922342
|
RS | Terminal Block, PI-Spring ZK16, Feed, Grey, SNK Series | TE Connectivity 1SNK712010R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$2.7900 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | ZK16 |
87 In Stock |
|
$1.7300 / $3.8000 | Buy Now |
DISTI #
1SNK712010R0000
|
Avnet Americas | Feed-Through Spring Clamp Terminal Block 1-Level 4AWG 16mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK712010R0000) Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$2.2841 / $2.7487 | Buy Now |
DISTI #
1SNK712010R0000
|
TME | Splice terminal: rail, 0.5÷16mm2, ways: 1, terminals: 2, green, SNK Min Qty: 1 | 28 |
|
$1.4000 / $2.1600 | Buy Now |
DISTI #
1SNK712010R0000
|
Avnet Americas | Feed-Through Spring Clamp Terminal Block 1-Level 4AWG 16mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK712010R0000) Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$2.2841 / $2.7487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK712010R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK712010R0000
TE Connectivity
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |