-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 75A, 16mm2, 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5650
|
Newark | Modular Terminal Block, 75A, 16Mm2, 1 Deck(S) |Entrelec Te Connectivity 1SNK712064R0000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$10.3300 / $12.9700 | Buy Now |
DISTI #
2109-1SNK712064R0000-ND
|
DigiKey | POW SNK PI-SPRING Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$7.8654 / $12.5800 | Buy Now |
DISTI #
2266-1SNK712064R0000-ND
|
DigiKey | POW SNK PI-SPRING Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$11.4700 | Buy Now |
DISTI #
1SNK712064R0000
|
Avnet Americas | Feed-Through Spring Clamp Terminal Block with 3 Connections 1-Level 4AWG 16mm² DIN Rail Mount Gray Box - Bulk (Alt: 1SNK712064R0000) Min Qty: 15 Package Multiple: 15 Container: Bulk | 15 Factory Stock |
|
$6.5131 / $7.8378 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Container: Box | 0Box |
|
$6.5000 | Buy Now |
|
Onlinecomponents.com | LSH adaptor, MM, PC, beige, duplex, integrated fixing spring, flangeless RoHS: Compliant |
15 Partner Stock 15 Factory Stock |
|
$13.9400 / $16.2600 | Buy Now |
DISTI #
50403866
|
Verical | Conn Modular Terminal Block 3 POS 14mm Spring Clamp DIN Rail 75A/Contact Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 15 |
|
$8.1200 / $10.7600 | Buy Now |
DISTI #
1SNK712064R0000
|
TME | Entrelec Min Qty: 15 | 0 |
|
$3.8900 / $5.2100 | RFQ |
DISTI #
TE Connectivity 1SNK712064R0000
|
PEI Genesis | Modular Terminal Block, 75A, | 15 |
|
Buy Now | |
DISTI #
000000000006417607
|
Sager | DIN Rail Terminal Blocks ZK16-3P-PV Min Qty: 15 | 0 |
|
$19.2700 / $20.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK712064R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK712064R0000
TE Connectivity
Modular Terminal Block, 75A, 16mm2, 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 3 | |
Rated Current | 75 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 4 AWG |
This table gives cross-reference parts and alternative options found for 1SNK712064R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SNK712064R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SNK712067R0000 | Modular Terminal Block, 75A, 16mm2, 1 Deck(s) | TE Connectivity | 1SNK712064R0000 vs 1SNK712067R0000 |