-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R3141
|
Newark | Connector Accessory, End Stop Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK900002R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 205 |
|
$0.9850 / $2.0100 | Buy Now |
DISTI #
70AC8793
|
Newark | End Stop, Terminal Block, For Use With:Terminal Blocks, Accessory Type:End Stop, Product Range:Snk Series Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK900002R0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$0.9850 / $2.0100 | Buy Now |
DISTI #
87AJ5653
|
Newark | Terminal Block Tools & Accessories Baz1 |Entrelec Te Connectivity 1SNK900002R0000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.9660 / $1.2000 | Buy Now |
DISTI #
2109-1SNK900002R0000-ND
|
DigiKey | END STOPS Min Qty: 1 Lead time: 4 Weeks Container: Box |
12427 In Stock |
|
$0.7553 / $1.9300 | Buy Now |
DISTI #
1SNK900002R0000
|
Avnet Americas | End Stop for ZDK2.5-22/ZK10/ZK16 Terminal Blocks Polyamide Dark Gray Bag - Bulk (Alt: 1SNK900002R0000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 5 Days Container: Bulk | 25554 Factory Stock |
|
$0.8011 / $0.9640 | Buy Now |
DISTI #
V36:1790_22780623
|
Arrow Electronics | Connector Accessories End Stop Straight Polyamide Dark Gray Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2022 | Americas - 5345 |
|
$0.5321 / $0.9893 | Buy Now |
DISTI #
E02:0323_13218791
|
Arrow Electronics | Connector Accessories End Stop Straight Polyamide Dark Gray Bag RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks Date Code: 2316 | Europe - 600 |
|
$0.9547 | Buy Now |
DISTI #
70318663
|
RS | Terminal Block End Stop / Cover / Bracket, Entrelec, SNK Series | TE Connectivity 1SNK900002R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 501 |
|
$1.4500 / $1.9300 | Buy Now |
|
Future Electronics | Dark Gray Color Polyamide Material ENTRELEC Terminal Block End Stop RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 6000Bag |
|
$0.8000 / $0.9350 | Buy Now |
DISTI #
AMP1SNK900002R0000
|
Heilind Electronics | BAZ1 TRM BLK DIN RAIL END STOP DK GRY | Americas - 12 in Stock300 On Order |
|
$0.8406 / $1.0627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SNK900002R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK900002R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |