Part Details for 1SNK926305R0000 by TE Connectivity
Overview of 1SNK926305R0000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SNK926305R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2109-1SNK926305R0000-ND
|
DigiKey | POW ACCESSORIES Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$21.1003 / $24.8200 | Buy Now |
DISTI #
1SNK926305R0000
|
Avnet Americas | Jumper Bar Screw 5Pole 26mm 232A - Bulk (Alt: 1SNK926305R0000) Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$18.6893 / $22.4905 | Buy Now |
DISTI #
70416414
|
RS | Jumper Bar, 5-Pole, 26mm, SNK Series | TE Connectivity 1SNK926305R0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$20.0000 / $25.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 10 Weeks Container: Box | 0Box |
|
$18.6400 | Buy Now |
|
Onlinecomponents.com | JB26-5 RoHS: Compliant | 0 |
|
$15.6700 / $25.7900 | Buy Now |
DISTI #
1SNK926305R0000
|
TME | Entrelec Min Qty: 5 | 0 |
|
$17.8500 / $20.0800 | RFQ |
DISTI #
000000000006417762
|
Sager | Terminal Block Tools & Accessories JB26-5 Min Qty: 5 | 0 |
|
$20.1900 / $21.9700 | Buy Now |
DISTI #
1SNK926305R0000
|
Avnet Abacus | Jumper Bar Screw 5Pole 26mm 232A (Alt: 1SNK926305R0000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JB26-5 RoHS: Compliant | 0 |
|
$15.6700 / $25.7900 | Buy Now |
Part Details for 1SNK926305R0000
1SNK926305R0000 CAD Models
1SNK926305R0000 Part Data Attributes
|
1SNK926305R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SNK926305R0000
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 232 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V |