Part Details for 1SP0635D2S1-17 by Power Integrations
Overview of 1SP0635D2S1-17 by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SP0635D2S1-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1015-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$127.2708 / $141.9000 | Buy Now |
DISTI #
1SP0635D2S1-17
|
Avnet Americas | Power Module Plug and Play Single Channel I GBT Driver 14.5V to 15.5V Screw Mount - Bulk (Alt: 1SP0635D2S1-17) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2480 / $157.1760 | Buy Now |
DISTI #
869-1SP0635D2S1-17
|
Mouser Electronics | Gate Drivers 1SP0635 PI Gate Driver ONLY RoHS: Not Compliant | 3 |
|
$127.2700 / $141.9000 | Buy Now |
DISTI #
1SP0635D2S1-17
|
Avnet Americas | Power Module Plug and Play Single Channel I GBT Driver 14.5V to 15.5V Screw Mount - Bulk (Alt: 1SP0635D2S1-17) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2480 / $157.1760 | Buy Now |
DISTI #
1SP0635D2S1-17
|
TME | Module: gate driver board, screw, SCALE™-2, 1.7kV, 14.5÷15.5VDC Min Qty: 1 | 0 |
|
$188.7200 / $223.2300 | RFQ |
DISTI #
1SP0635D2S1-17
|
EBV Elektronik | Power Module Plug and Play Single Channel I GBT Driver 14.5V to 15.5V Screw Mount (Alt: 1SP0635D2S1-17) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SP0635D2S1-17
1SP0635D2S1-17 CAD Models
1SP0635D2S1-17 Part Data Attributes:
|
1SP0635D2S1-17
Power Integrations
Buy Now
|
Compare Parts:
1SP0635D2S1-17
Power Integrations
|
Samacsys Manufacturer | Power Integrations |