Part Details for 1SP0635S2M1-33 by Power Integrations
Overview of 1SP0635S2M1-33 by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SP0635S2M1-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-1SP0635S2M1-33-ND
|
DigiKey | PLUG-AND-PLAY GATE DRIVER, SCALE Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$370.4117 | Buy Now |
DISTI #
1SP0635S2M1-33
|
Avnet Americas | Scale-2 Plug-and-Play Driver for 3300V IGBT's Single Channel 14.5V to 15.5V 35A 2.2W - Bulk (Alt: 1SP0635S2M1-33) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
869-1SP0635S2M1-33
|
Mouser Electronics | Gate Drivers 1SP0635 PI Gate Driver ONLY RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
1SP0635S2M1-33
|
Avnet Americas | Scale-2 Plug-and-Play Driver for 3300V IGBT's Single Channel 14.5V to 15.5V 35A 2.2W - Bulk (Alt: 1SP0635S2M1-33) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1SP0635S2M1-33
|
EBV Elektronik | Scale-2 Plug-and-Play Driver for 3300V IGBT's Single Channel 14.5V to 15.5V 35A 2.2W (Alt: 1SP0635S2M1-33) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1SP0635S2M1-33
1SP0635S2M1-33 CAD Models
1SP0635S2M1-33 Part Data Attributes:
|
1SP0635S2M1-33
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
1SP0635S2M1-33
Power Integrations
BUF OR INV BASED IGBT DRIVER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER |