-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M5721
|
Newark | Diode, Standard, Smd, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:0.4Μs, Forward Surge Current Ifsm Max:20A, Operating Rohs Compliant: Yes |Rohm 1SR156-400TE25 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1663 |
|
$0.0830 / $0.1460 | Buy Now |
DISTI #
846-1SR156-400TE25CT-ND
|
DigiKey | DIODE GEN PURP 400V 1A PMDS Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3221 In Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
755-1SR156-400TE25
|
Mouser Electronics | Rectifiers RECT 400V 1A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 1SR156-400 Series 400 V 1 A Surface Mount Fast Rectifier Diode - SOD-106 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0803 / $0.0909 | Buy Now |
DISTI #
63450827
|
Verical | Rectifier Diode Switching 500V 1A 400ns 2-Pin PMDS T/R Min Qty: 436 Package Multiple: 1 Date Code: 2135 | Americas - 25690 |
|
$0.0609 / $0.0718 | Buy Now |
DISTI #
76885062
|
Verical | Rectifier Diode Switching 500V 1A 400ns 2-Pin PMDS T/R Min Qty: 421 Package Multiple: 1 Date Code: 2301 | Americas - 12000 |
|
$0.1602 / $0.1865 | Buy Now |
DISTI #
60996889
|
Verical | Rectifier Diode Switching 500V 1A 400ns 2-Pin PMDS T/R Min Qty: 421 Package Multiple: 1 Date Code: 2101 | Americas - 1212 |
|
$0.1739 / $0.1865 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 1325 |
|
$0.0788 / $0.2625 | Buy Now |
|
Bristol Electronics | 689 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 500 Volt, SOD-106 | 1060 |
|
$0.0700 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SR156-400TE25
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SR156-400TE25
ROHM Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SR156-400TE25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SR156-400TE25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SR156-400TE25A | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | ROHM Semiconductor | 1SR156-400TE25 vs 1SR156-400TE25A |
1SR156-400 | Rectifier Diode, 1 Element, 1A, 500V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | 1SR156-400TE25 vs 1SR156-400 |