Part Details for 1SS221-T1B by Renesas Electronics Corporation
Overview of 1SS221-T1B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for 1SS221-T1B
1SS221-T1B CAD Models
1SS221-T1B Part Data Attributes:
|
1SS221-T1B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1SS221-T1B
Renesas Electronics Corporation
0.1A, SILICON, SIGNAL DIODE, PLASTIC, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS221-T1B
This table gives cross-reference parts and alternative options found for 1SS221-T1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS221-T1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS221-T1B | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | 1SS221-T1B vs 1SS221-T1B |
1SS221-T1B | Rectifier Diode, 1 Element, 0.1A, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 1SS221-T1B vs 1SS221-T1B |
1SS221-T1B-A | Rectifier Diode, 1 Element, 0.1A, Silicon, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | 1SS221-T1B vs 1SS221-T1B-A |