Part Details for 1SS303-T1-A by Renesas Electronics Corporation
Overview of 1SS303-T1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1SS303-T1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1SS303-T1-A-ND
|
DigiKey | RECTIFIER DIODE Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
87000 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | 1SS303 - Rectifier Diode, 2 Element, 0.1A, 75V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 87000 |
|
$0.1587 / $0.1867 | Buy Now |