Part Details for 1SS306TE85LF by Toshiba America Electronic Components
Overview of 1SS306TE85LF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS306TE85LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS306TE85LFCT-ND
|
DigiKey | DIODE ARRAY GP 200V 100MA SC61B Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8749 In Stock |
|
$0.0912 / $0.4100 | Buy Now |
DISTI #
757-1SS306TE85LF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 0.1A 200V Switching High-Speed Diode RoHS: Compliant | 23211 |
|
$0.8290 / $2.0200 | Buy Now |