Part Details for 1SS307E,L3F(T by Toshiba America Electronic Components
Overview of 1SS307E,L3F(T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS307E,L3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS307E
|
TME | Diode: switching, SMD, 85V, 100mA, SOD523, Ufmax: 1.3V, Ifsm: 1A Min Qty: 10 | 0 |
|
$0.0259 / $0.0759 | RFQ |