-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8107
|
Newark | Small Signal Diode, 0.1 A, 85V, Sot-416 Rohs Compliant: Yes |Toshiba 1SS360,LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0350 / $0.1820 | Buy Now |
DISTI #
1SS360LJ(CTCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SSM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6834 In Stock |
|
$0.0217 / $0.2200 | Buy Now |
DISTI #
1SS360,LJ(CT
|
Avnet Americas | Diode Ultra High Speed Switching 85V 300mA 3-Pin SC-75 - Tape and Reel (Alt: 1SS360,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0246 / $0.0314 | Buy Now |
DISTI #
757-1SS360LJCT
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCHING DIODE RoHS: Compliant | 1440 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
1SS360,LJ(CT
|
Avnet Americas | Diode Ultra High Speed Switching 85V 300mA 3-Pin SC-75 - Tape and Reel (Alt: 1SS360,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0246 / $0.0314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS360,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS360,LJ(CT
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Application | FAST RECOVERY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS360,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS360,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS360(TE85L,F) | RECTIFIER DIODES,COMMON ANODE,85V V(RRM),SOT-416 | Toshiba America Electronic Components | 1SS360,LJ(CT vs 1SS360(TE85L,F) |
1SS181(TE85L,F) | Diode Switching 85V 0.3A 3-Pin S-Mini T/R | Toshiba America Electronic Components | 1SS360,LJ(CT vs 1SS181(TE85L,F) |
1SS181(TE85,F) | Rectifier Diode | Toshiba America Electronic Components | 1SS360,LJ(CT vs 1SS181(TE85,F) |
KDS181-RTK/HU | Rectifier Diode, | KEC | 1SS360,LJ(CT vs KDS181-RTK/HU |
1SS181,LF(T | Rectifier Diode | Toshiba America Electronic Components | 1SS360,LJ(CT vs 1SS181,LF(T |
1SS181(TE85R,F) | Rectifier Diode | Toshiba America Electronic Components | 1SS360,LJ(CT vs 1SS181(TE85R,F) |
1SS181(T5LT) | Rectifier Diode | Toshiba America Electronic Components | 1SS360,LJ(CT vs 1SS181(T5LT) |
1SS181(T5L,F,T) | Rectifier Diode | Toshiba America Electronic Components | 1SS360,LJ(CT vs 1SS181(T5L,F,T) |