Part Details for 1SS367,H3F(T by Toshiba America Electronic Components
Overview of 1SS367,H3F(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1SS367,H3F(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0526
|
Newark | Schottky Diode, 15V, 0.1A, Sod-323 Rohs Compliant: Yes |Toshiba 1SS367,H3F(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2190 |
|
$0.0420 / $0.1600 | Buy Now |
DISTI #
86AK3209
|
Newark | Schottky Diode, 15V, 0.1A, Sod-323 Rohs Compliant: Yes |Toshiba 1SS367,H3F(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
1SS367
|
TME | Diode: Schottky switching, SMD, 15V, 0.1A, USC, reel,tape, 200mW Min Qty: 20 | 43669 |
|
$0.0334 / $0.0618 | Buy Now |
DISTI #
1SS367,H3F(T
|
EBV Elektronik | Diode Schottky 15V 0.2A 2-Pin SOD-323 (Alt: 1SS367,H3F(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 27000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.0556 / $0.0597 | Buy Now |
Part Details for 1SS367,H3F(T
1SS367,H3F(T CAD Models
1SS367,H3F(T Part Data Attributes:
|
1SS367,H3F(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS367,H3F(T
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |