Part Details for 1SS399(TE85L,F) by Toshiba America Electronic Components
Overview of 1SS399(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SS399(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2551 |
|
$0.2700 / $0.6750 | Buy Now | |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.1859 / $0.2597 | Buy Now |
Part Details for 1SS399(TE85L,F)
1SS399(TE85L,F) CAD Models
1SS399(TE85L,F) Part Data Attributes:
|
1SS399(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS399(TE85L,F)
Toshiba America Electronic Components
1SS399(TE85L,F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 1.3 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 420 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES |
Alternate Parts for 1SS399(TE85L,F)
This table gives cross-reference parts and alternative options found for 1SS399(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS399(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS399(TE85L) | 1SS399(TE85L) | Toshiba America Electronic Components | 1SS399(TE85L,F) vs 1SS399(TE85L) |