Part Details for 1SSA207208R3000 by TE Connectivity
Overview of 1SSA207208R3000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SSA207208R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5684
|
Newark | L20720830000 |Entrelec Te Connectivity 1SSA207208R3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$46.6900 / $57.9700 | Buy Now |
DISTI #
2266-1SSA207208R3000-ND
|
DigiKey | L20720830000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$43.3600 / $46.8300 | Buy Now |
DISTI #
17-1SSA207208R3000-ND
|
DigiKey | L20720830000 Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$43.3900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$36.1100 | Buy Now |
DISTI #
AMP1SSA207208R3000
|
Heilind Electronics | L20720830000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
180 Partner Stock |
|
$39.9000 / $59.4400 | Buy Now | |
DISTI #
AMP1SSA207208R3000
|
Interstate Connecting Components | L20720830000 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1SSA207208R3000
|
PEI Genesis | Rectangular Power Connector, | 180 |
|
Buy Now | |
|
Master Electronics |
180 Partner Stock |
|
$39.9000 / $59.4400 | Buy Now |
Part Details for 1SSA207208R3000
1SSA207208R3000 CAD Models
1SSA207208R3000 Part Data Attributes:
Alternate Parts for 1SSA207208R3000
This table gives cross-reference parts and alternative options found for 1SSA207208R3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SSA207208R3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SSA217208R3000 | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Plug | ABB Semiconductors | 1SSA207208R3000 vs 1SSA217208R3000 |
1SSA207408R3000 | Rectangular Power Connector, 8 Contact(s), Female, Screw Terminal, Plug | ABB Semiconductors | 1SSA207208R3000 vs 1SSA207408R3000 |