Part Details for 1SSA207406R3000 by TE Connectivity
Overview of 1SSA207406R3000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SSA207406R3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1SSA207406R3000-ND
|
DigiKey | L20740630000 Min Qty: 20 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$24.3375 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$18.9000 | Buy Now |
DISTI #
AMP1SSA207406R3000
|
Heilind Electronics | L20740630000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ABB-CONNECTION - PCB TERMINAL BLOCKS | 0 |
|
$19.4100 / $25.7000 | Buy Now |
DISTI #
AMP1SSA207406R3000
|
Interstate Connecting Components | L20740630000 | 0 |
|
Buy Now | |
|
Master Electronics | ABB-CONNECTION - PCB TERMINAL BLOCKS | 0 |
|
$19.4100 / $25.7000 | Buy Now |
Part Details for 1SSA207406R3000
1SSA207406R3000 CAD Models
1SSA207406R3000 Part Data Attributes:
|
1SSA207406R3000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SSA207406R3000
TE Connectivity
Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYCARBONATE | |
Termination Type | SCREW | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |