Datasheets
1SV257 by: Toshiba America Electronic Components

DIODE VARIABLE CAPACITANCE DIODE, 1-1F1A, 2 PIN, Variable Capacitance Diode

Part Details for 1SV257 by Toshiba America Electronic Components

Overview of 1SV257 by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Industrial Automation Aerospace and Defense Telecommunications Electronic Manufacturing

Price & Stock for 1SV257

Part # Distributor Description Stock Price Buy
Quest Components Varactor Diode, Single, 16pf C(t), So 6626
  • 1 $0.3600
  • 1,191 $0.1500
  • 5,334 $0.1320
$0.1320 / $0.3600 Buy Now

Part Details for 1SV257

1SV257 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1SV257 Part Data Attributes:

1SV257 Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
1SV257 Toshiba America Electronic Components DIODE VARIABLE CAPACITANCE DIODE, 1-1F1A, 2 PIN, Variable Capacitance Diode
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code SOD
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 15 V
Configuration SINGLE
Diode Capacitance Ratio-Min 2
Diode Capacitance-Nom 15 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Current-Max 0.003 µA
Reverse Test Voltage 15 V
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Variable Capacitance Diode Classification ABRUPT

Alternate Parts for 1SV257

This table gives cross-reference parts and alternative options found for 1SV257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SV257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BB664-02V Variable Capacitance Diode, Very High Frequency, 41.8pF C(T), 30V, Silicon, SC-79, 2 PIN Infineon Technologies AG 1SV257 vs BB664-02V
UZC830BTC Variable Capacitance Diode, 10pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 Diodes Incorporated 1SV257 vs UZC830BTC
ISV261 DIODE 3.31 pF, 30 V, SILICON, VARIABLE CAPACITANCE DIODE, SSC, 2 PIN, Variable Capacitance Diode Toshiba America Electronic Components 1SV257 vs ISV261
HVU358 Variable Capacitance Diode, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Hitachi Ltd 1SV257 vs HVU358
MA337 Variable Capacitance Diode, 39.295pF C(T), 32V, Silicon, MINI PACKAGE-2 Panasonic Electronic Components 1SV257 vs MA337
KV1832E Variable Capacitance Diode, Ultra High Frequency, 16.6pF C(T), 28V, Silicon, URD, 2 PIN TOKO Inc 1SV257 vs KV1832E
934047500335 DIODE VHF BAND, 57 pF, 32 V, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, PLASTIC, SMD, SC-79, 2 PIN, Variable Capacitance Diode NXP Semiconductors 1SV257 vs 934047500335
BB669 Variable Capacitance Diode, Very High Frequency, 56.5pF C(T), Silicon, ROHS COMPLIANT PACKAGE-2 Infineon Technologies AG 1SV257 vs BB669
SMV1213-011LF Variable Capacitance Diode, 22pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-2 Skyworks Solutions Inc 1SV257 vs SMV1213-011LF
HVC306A VHF BAND, 31.75pF, 32V, SILICON, VARIABLE CAPACITANCE DIODE, SC-79, 2 PIN Renesas Electronics Corporation 1SV257 vs HVC306A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SV257 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SV257 by Toshiba America Electronic Components

  • Please alert me when 1SV257 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1SV257 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SV257 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1SV257 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SV257.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SV257 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: