Part Details for 1SVR405601R7000 by ABB Low Voltage Products and Systems
Overview of 1SVR405601R7000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR405601R7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6985
|
Newark | Power Relay, Dpdt, 8A, 250V, Socket, Contact Configuration:Dpdt, Coil Voltage:110Vac, Contact Current:8A, Product Range:Cr-P Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Quick Rohs Compliant: Yes |Abb 1SVR405601R7000 (Alternate Part Number: 4013614373039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $8.3300 | Buy Now |
DISTI #
70470403
|
RS | Interface Relay Module, DPDT, 8A, 110VAC, Plug-In Terminal, SVR Series | ABB 1SVR405601R7000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$7.2900 / $8.0100 | Buy Now |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant |
27 In Stock |
|
$7.3000 / $9.4100 | Buy Now |
DISTI #
51481299
|
Verical | Power Relay over 2A Min Qty: 10 Package Multiple: 5 Date Code: 1710 | Americas - 25 |
|
$12.2330 | Buy Now |
DISTI #
CR-P110AC2
|
TME | Relay: electromagnetic, DPDT, Ucoil: 110VAC, 8A, max.250VAC, PCB Min Qty: 1 | 10 |
|
$3.9700 / $5.5000 | Buy Now |
|
Master Electronics | ABB-ELECTRONIC PROD & RELAY - CLEAN UP - LPCP U9 RoHS: Compliant |
27 In Stock |
|
$7.3000 / $9.4100 | Buy Now |
|
Neutron USA | CR-P110AC2 DPDT 110VAC | 10 |
|
$56.6200 | Buy Now |