Part Details for 1SVR450117R5200 by ABB Low Voltage Products and Systems
Overview of 1SVR450117R5200 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR450117R5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0598
|
Newark | Cm-Ct 400/5 Current Transformer |Abb 1SVR450117R5200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5100 / $112.1500 | Buy Now |
DISTI #
71594983
|
RS | CM-CT 400/5 CURRENT TRANSFORMER | ABB 1SVR450117R5200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.9400 / $112.1500 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-MONITORING RELAYS | 0 |
|
$67.6100 / $85.7300 | Buy Now |
DISTI #
CM-CT-400/5
|
TME | Current transformer, Iin: 400A, Iout: 5A, 1@max5VA, Øint: 26mm Min Qty: 1 | 0 |
|
$34.7500 / $37.3200 | RFQ |