Part Details for 1SVR730100R3300 by ABB Low Voltage Products and Systems
Overview of 1SVR730100R3300 by ABB Low Voltage Products and Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR730100R3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6705
|
Newark | Ct-Ers.22S Timer On Delay 2C/O Rohs Compliant: Yes |Abb 1SVR730100R3300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$90.0500 / $146.2800 | Buy Now |
DISTI #
66Y0712
|
Newark | Ct-Ers.22S Time Relay On-Delay Rohs Compliant: Yes |Abb 1SVR730100R3300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5200 / $133.8200 | Buy Now |
DISTI #
70423711
|
RS | ON Delay Single TDR, Screw,0.05 s to 300 h,2NO/2NC,2 Contacts, SPDT,24 to 48V dc | ABB 1SVR730100R3300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$87.9000 / $97.6700 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-TIMERS | 0 |
|
$80.6700 / $102.2900 | Buy Now |
DISTI #
1SVR730100R3300
|
TME | Timer, 0,05s÷300h, DPDT, 24÷240VAC, 24÷48VDC, -20÷60°C, IP20 Min Qty: 1 | 2 |
|
$47.8100 / $54.6400 | Buy Now |
DISTI #
1SVR730100R3300
|
Standard Electric Supply | ABB 1SVR730100R3300 Time Relay. ABB Time Relay, 1-Function, Series: CT-S, Operation Mode: On-Delay, 2CO-SPDT Contact Form, 0.05 s to 300 hr Time Setting, 24 to 240 VAC/24 to 48 VDC Coil, 20 ms Pulse, LED Display, Screw Terminal Electrical Connections, IP20/IP50 Enclosure, -25 to 60 deg C, DIN Rail Mounting, 22.5 mm W x 103.7 mm D x 85.6 mm H Dimensions. Additional Description: ABB -1SVR730100R3300 CT-ERS.22S TIME RELAY ON-DELAY. Catalog Description: The CT-ERS.22S is a single-function electronic time relay from the CT-S timer range. It provides an ON-delay (delay on make) function with 10 time ranges from 0.05 s to 300 h. This time relay operates with a rated control supply voltage of 24 - 48 V DC / 24 - 240 V AC and has a 2 c/o (SPDT) output with contacts rated at 250 V / 4 A. A sealable transparent cover for protection against unauthorized changes is available as accessory. The device offers screw connection technology with double-chamber cage connection terminals.. Min Qty: 1 Package Multiple: 1 | 5 |
|
$92.9000 | Buy Now |
DISTI #
3411188
|
element14 Asia-Pacific | CT-ERS.22S TIMER ON DELAY 2C/O RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$86.8046 / $107.6398 | Buy Now |
DISTI #
3411188
|
Farnell | CT-ERS.22S TIMER ON DELAY 2C/O RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 5 |
|
$75.3651 / $94.2219 | Buy Now |