Part Details for 1SVR740211R2300 by ABB Low Voltage Products and Systems
Overview of 1SVR740211R2300 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1SVR740211R2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y0796
|
Newark | Ct-Sds.23P Time Relay Star-Delta |Abb 1SVR740211R2300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.0600 / $171.0600 | Buy Now |
DISTI #
70416664
|
RS | Single TDR, Push In, 0.05 s to 10 min, 2NO, 2 Contacts, DP, 380 to 440 V ac | ABB 1SVR740211R2300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.6300 / $136.2600 | RFQ |
|
Onlinecomponents.com | ABB-ELECTRONIC PROD & RELAY - EPR-TIMERS | 0 |
|
$113.7300 / $142.7100 | Buy Now |
DISTI #
1SVR740211R2300
|
TME | Timer, 0,05s÷300h, SPDT, 380÷400VAC, Number of operation modes: 1 Min Qty: 1 | 0 |
|
$56.2300 / $64.2600 | RFQ |