-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1895
|
Newark | Switch, Toggle, Spst, 15A, 277V, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1TL1-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1336 |
|
$26.8200 / $42.2100 | Buy Now |
DISTI #
15J2223
|
Newark | Toggle Switch, 1Pole, Off-On, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:15A, Switch Mounting:Panel, Contact Voltage Ac Nom:250V, Switch Rohs Compliant: Yes |Honeywell 1TL1-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5200 / $35.1800 | Buy Now |
DISTI #
480-2192-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
2069 In Stock |
|
$25.3250 / $27.1900 | Buy Now |
DISTI #
785-1TL1-2
|
Mouser Electronics | Toggle Switches SPST OFF-ON Screw Term RoHS: Compliant | 1466 |
|
$24.0200 / $27.1900 | Buy Now |
DISTI #
V36:1790_07363662
|
Arrow Electronics | Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2408 | Americas - 2964 |
|
$29.0900 | Buy Now |
|
Onlinecomponents.com | TL Series Single Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: MS24523-22 RoHS: Compliant |
1722 In Stock 3252 On Order |
|
$20.9100 / $27.2700 | Buy Now |
DISTI #
77833570
|
Verical | Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 2964 |
|
$29.0900 | Buy Now |
DISTI #
80939431
|
Verical | Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 1671 |
|
$35.4510 | Buy Now |
DISTI #
77836681
|
Verical | Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$41.4328 | Buy Now |
DISTI #
1TL1-2
|
TTI | Toggle Switches SPST OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1193 In Stock |
|
$21.3300 / $34.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1TL1-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL1-2
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |