Part Details for 1TL1-31 by Honeywell Sensing and Control
Overview of 1TL1-31 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1TL1-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4113-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6381 | Buy Now |
DISTI #
785-1TL1-31
|
Mouser Electronics | Toggle Switches Toggle SW 1POLE 3POS SCRW TERM STD LVR RoHS: Compliant | 85 |
|
$34.6300 / $43.4600 | Buy Now |
DISTI #
71145845
|
RS | Toggles & Rockers | Honeywell 1TL1-31 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$48.0100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half Throw (On - On), Screw Terminals, Standard Lever, Military Part Number MS24523-33 RoHS: Compliant |
77 In Stock |
|
$31.0700 / $41.0700 | Buy Now |
DISTI #
69785113
|
Verical | Switch Toggle ON ON SPDT Round Lever Screw 20A 277VAC 250VDC 372.85VA Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 74 |
|
$53.3910 | Buy Now |
DISTI #
1TL1-31
|
TTI | Toggle Switches Toggle SW 1POLE 3POS SCRW TERM STD LVR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$31.0700 / $41.0700 | Buy Now |
DISTI #
1TL1-31
|
TME | Switch: toggle, Pos: 2, SPDT, ON-OFF, 6A/230VAC, 20A/28VDC, -65÷71°C Min Qty: 10 | 0 |
|
$33.2600 / $37.0800 | RFQ |
|
Powell Electronics | MICRO SWITCH™, Electromechanical Switches, MICRO SWITCH™, Toggle Switches Min Qty: 1 | 29 |
|
$23.7900 / $31.1100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half Throw (On - On), Screw Terminals, Standard Lever, Military Part Number MS24523-33 RoHS: Compliant |
77 In Stock |
|
$31.0700 / $41.0700 | Buy Now |
Part Details for 1TL1-31
1TL1-31 CAD Models
1TL1-31 Part Data Attributes:
|
1TL1-31
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL1-31
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |