Part Details for 1U30S-MB2-SA2-500 by 3M Interconnect
Overview of 1U30S-MB2-SA2-500 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1U30S-MB2-SA2-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1U30S-MB2-SA2-500-ND
|
DigiKey | USB3 CABLE ASSEMBLY 6 METER Min Qty: 1 Lead time: 13 Weeks Container: Box |
15 In Stock |
|
$72.1396 / $89.5200 | Buy Now |
DISTI #
517-1U30SMB2SA2-500
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant | 47 |
|
$72.1300 / $89.5200 | Buy Now |
DISTI #
MMM7010684783
|
Heilind Electronics | USB3 VISION INDST CAM CBL,5.0M MICR-B STR LKG - STD A STR LKG | Americas - 18 in Stock |
|
$80.2082 / $81.4615 | Buy Now |
DISTI #
1U30S-MB2-SA2-500
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$71.2800 / $88.6200 | Buy Now |
DISTI #
MMM7010684783
|
Interstate Connecting Components | USB3 VISION INDST CAM CBL,5.0M MICR-B STR LKG - STD A STR LKG | 6 |
|
$80.2082 / $81.4615 | Buy Now |
Part Details for 1U30S-MB2-SA2-500
1U30S-MB2-SA2-500 CAD Models
1U30S-MB2-SA2-500 Part Data Attributes:
|
1U30S-MB2-SA2-500
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
1U30S-MB2-SA2-500
3M Interconnect
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Connector Support Type | CABLE ASSEMBLY |