1V5KE200A
Description: 1500 Watt Transient Voltage Suppressors, 1250-REEL

Overview of 1V5KE200A by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 1V5KE200A by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 18C8854
Newark Tvs Diode, 1.5Kw, 200V, Do-201Ae, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:171V, Clamping Voltage Max:274V, Diode Case Style:Do-201Ae, No. Of Pins:2Pins, Minimum Breakdown Voltage:190V Rohs Compliant: Yes |Onsemi 1V5KE200A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1367
  • 1 $0.0790
$0.0790 Buy Now
DISTI # 1V5KE200A
Avnet Americas Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin DO-201AE T/R - Tape and Reel (Alt: 1V5KE200A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 146 Partner Stock
RFQ
DISTI # 18C8854
Avnet Americas Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin DO-201AE T/R - Product that comes on tape, but is not reeled (Alt: 18C8854) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack 0
  • 1 $0.5680
$0.5680 Buy Now

CAD Models for 1V5KE200A by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1V5KE200A by onsemi

1V5KE200A
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ONSEMI
Package Description
DO-201AE, 2 PIN
Manufacturer Package Code
017AF
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Breakdown Voltage-Max
210 V
Breakdown Voltage-Min
190 V
Breakdown Voltage-Nom
200 V
Case Connection
ISOLATED
Clamping Voltage-Max
274 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-XALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
171 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1V5KE200A
    onsemi
    1500 Watt Transient Voltage Suppressors, 1250-REEL
    VS

Alternate Parts for 1V5KE200A

This table gives cross-reference parts and alternative options found for 1V5KE200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE180-B 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1V5KE200A vs 1.5KE180-B
1.5KE180-G Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1V5KE200A vs 1.5KE180-G
1.5KE180CA-GT3 Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1V5KE200A vs 1.5KE180CA-GT3
1.5KE180-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1V5KE200A vs 1.5KE180-T3
1.5KE180C-A 1500W, BIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1V5KE200A vs 1.5KE180C-A
1.5KE180-HE3/54 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1V5KE200A vs 1.5KE180-HE3/54
1.5KE180B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1V5KE200A vs 1.5KE180B
1.5KE180C-GT3 Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1V5KE200A vs 1.5KE180C-GT3
1.5KE180CARL 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-201, PLASTIC PACKAGE-2 STMicroelectronics 1V5KE200A vs 1.5KE180CARL
1.5KE180-A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1V5KE200A vs 1.5KE180-A
Part Number Description Manufacturer Compare
1.5KE180CA 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1V5KE200A vs 1.5KE180CA
1V5KE200A Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN Fairchild Semiconductor Corporation 1V5KE200A vs 1V5KE200A

Related Parts for 1V5KE200A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1V5KE200A by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1V5KE200A by onsemi

Select Manufacturer
Which Manufacturer of 1V5KE200A would you like to use for your alert(s)?
  • Please alert me when 1V5KE200A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1V5KE200A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1V5KE200A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1V5KE200A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1V5KE200A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1V5KE200A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: