Part Details for 1VB1 by TE Connectivity
Overview of 1VB1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1VB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7220
|
Newark | Power Line Filter, Emi/Rfi, 1A, 700Ua, Current Rating:1A, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:1.86Mh, Capacitance:12000Pf, Leakage Current Max:700Μa, Product Range:B Series, Rohs Compliant: Yes |Corcom Te Connectivity 1VB1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$13.7900 / $19.0700 | Buy Now |
DISTI #
75AC4667
|
Newark | 1Vb1=F7120 S0 |Corcom Te Connectivity 1VB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4841 |
|
$12.8000 / $17.9300 | Buy Now |
DISTI #
52K3845
|
Newark | Rfi Power Line Filter, 1A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:B Series Rohs Compliant: Yes |Corcom Te Connectivity 1VB1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.8600 / $18.4500 | Buy Now |
DISTI #
2266-1VB1-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
4841 In Stock |
|
$10.0300 / $12.7900 | Buy Now |
DISTI #
CCM1300-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
139 In Stock |
|
$11.4262 / $16.5000 | Buy Now |
DISTI #
592-1VB1
|
Mouser Electronics | Power Line Filters 1A 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 110 |
|
$11.4200 / $16.5000 | Buy Now |
DISTI #
COR1VB1
|
Heilind Electronics | 6609021-1 1VB1=F7120 S0 | Americas - 0 in Stock882 On Order |
|
$12.4844 / $13.0938 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount RoHS: Compliant |
4849 In Stock |
|
$10.9800 / $15.1600 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
DISTI #
6609021-1
|
TTI | Power Line Filters POWER LINE SINGLE PHASE SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 167 In Stock |
|
$11.7400 / $18.2700 | Buy Now |
Part Details for 1VB1
1VB1 CAD Models
1VB1 Part Data Attributes
|
1VB1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1VB1
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 16.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 57.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |