Part Details for 1VB3 by TE Connectivity
Overview of 1VB3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1VB3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3846
|
Newark | Rfi Power Line Filter, 1A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Wire Leaded, Product Range:B, Vb, Eb Style Rohs Compliant: Yes |Corcom Te Connectivity 1VB3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$12.8500 / $16.4600 | Buy Now |
DISTI #
44AJ4376
|
Newark | 1Vb3=F7121 S0 |Corcom Te Connectivity 1VB3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4300 / $20.2300 | Buy Now |
DISTI #
592-1VB3
|
Mouser Electronics | Power Line Filters 1A WIRE LEADS FLANGE MOUNT RoHS: Compliant | 348 |
|
$11.6700 / $16.0300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount RoHS: Compliant |
628 In Stock |
|
$9.5300 / $11.4000 | Buy Now |
DISTI #
6609021-2
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 899 In Stock |
|
$9.8200 / $17.1400 | Buy Now |
DISTI #
000000000000022467
|
Sager | Power Line Filters 1A WIRE LEADS FLANGE MOUNT Min Qty: 1 | 0 |
|
$11.3900 / $12.9700 | Buy Now |
DISTI #
3394722
|
Farnell | POWER LINE FILTER, EMI, RFI, 1A, WIRE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 5 Days Container: Each | 708 |
|
$10.9270 / $13.5495 | Buy Now |
|
Master Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount RoHS: Compliant |
628 In Stock |
|
$9.5300 / $11.4000 | Buy Now |
Part Details for 1VB3
1VB3 CAD Models
1VB3 Part Data Attributes
|
1VB3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1VB3
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 16.8 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 15 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 46.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 24.4 mm |