Part Details for 1X8A_81_MXP-S50-0-3/111_NE by HUBER+SUHNER
Overview of 1X8A_81_MXP-S50-0-3/111_NE by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1X8A_81_MXP-S50-0-3/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2139
|
Newark | Rf Coax Conn, Plug, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 1X8A_81_MXP-S50-0-3/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.7800 / $207.2100 | Buy Now |
DISTI #
3628-1X8A_81_MXP-S50-0-3/111_NE-ND
|
DigiKey | 1X8A_81_MXP-S50-0-3/111_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
24 In Stock |
|
$195.7054 / $220.7200 | Buy Now |
DISTI #
455-181MXPS5003111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MXP straight PCB plug(m) RoHS: Compliant | 3 |
|
$192.4600 / $213.7500 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - MXP - 50 Ohm - Straight PCB jack (female) |
3 In Stock |
|
$188.8200 / $211.2500 | Buy Now |
|
Master Electronics | Coaxial Connector - MXP - 50 Ohm - Straight PCB jack (female) |
3 In Stock |
|
$188.8200 / $211.2500 | Buy Now |
Part Details for 1X8A_81_MXP-S50-0-3/111_NE
1X8A_81_MXP-S50-0-3/111_NE CAD Models
1X8A_81_MXP-S50-0-3/111_NE Part Data Attributes:
|
1X8A_81_MXP-S50-0-3/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
1X8A_81_MXP-S50-0-3/111_NE
HUBER+SUHNER
RF Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Connector Type | RF CONNECTOR |