Part Details for 1ZCS0911806 by MEC Switches A/S
Overview of 1ZCS0911806 by MEC Switches A/S
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1ZCS0911806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-4116-ND
|
DigiKey | ROUND TACT SWITCH CAP BLK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1099 In Stock |
|
$1.8892 / $2.6100 | Buy Now |
DISTI #
12G2037
|
Bürklin Elektronik | Cap, round, Ø 14.3 mm, (H) 4 mm, black, for short-stroke pushbutton Multimec 5G, 1ZCS0911806 Min Qty: 1 | 41 |
|
$1.0182 / $1.4839 | Buy Now |