Part Details for 2,5 MSFW/O 10 (ALTERNATE: 7378701) by Lumberg Connect GmbH
Overview of 2,5 MSFW/O 10 (ALTERNATE: 7378701) by Lumberg Connect GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2,5 MSFW/O 10 (ALTERNATE: 7378701)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70907945
|
RS | 2.5 MSFW/O Series, 2.5mm Pitch 10 Way 1 Row Right Angle PCB Header, Solder Termi | Lumberg 2,5 MSFW/O 10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3610 |
|
$0.6900 | Buy Now |