Part Details for 2-102541-3 by TE Connectivity
Overview of 2-102541-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-102541-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C8836
|
Newark | Low Profile Cover, Accessory Type:Cover, For Use With:50 Pos. Ampmodu Mt Non Polarized Double Row Receptacles, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 2-102541-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
DISTI #
A29145-ND
|
DigiKey | CONN COVER FRONT 50POS MT .100 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0577 | Buy Now |
DISTI #
2-102541-3
|
Avnet Americas | Connector Accessories 50 POS Cover Thermoplastic Black - Bulk (Alt: 2-102541-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9816 / $3.5880 | Buy Now |
DISTI #
571-21025413
|
Mouser Electronics | Headers & Wire Housings FRONT COVER 50 POS non-polarizing RoHS: Compliant | 77 |
|
$3.8600 / $6.1100 | Buy Now |
DISTI #
72053043
|
RS | Connector, AMPMODU, 50 Mt Cover Dr .100Cl | TE Connectivity 2-102541-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7100 / $3.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$2.9800 | Buy Now |
DISTI #
AMP2-102541-3
|
Heilind Electronics | 50 AMPMODU MT COVER DR .100CL | Americas - 0 in Stock |
|
$3.7158 / $3.7713 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant |
65 In Stock |
|
$3.8900 / $6.9800 | Buy Now |
DISTI #
2-102541-3
|
Avnet Americas | Connector Accessories 50 POS Cover Thermoplastic Black - Bulk (Alt: 2-102541-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9816 / $3.5880 | Buy Now |
DISTI #
AMP2-102541-3
|
Interstate Connecting Components | 50 AMPMODU MT COVER DR .100CL | 0 |
|
$3.7158 / $3.7713 | Buy Now |
Part Details for 2-102541-3
2-102541-3 CAD Models
2-102541-3 Part Data Attributes:
|
2-102541-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-102541-3
TE Connectivity
50 AMPMODU MT COVER DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |