-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 MODII HDR DRST B/A W/HD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1634
|
Newark | 80 Modii Hdr Drst B/A W/Hd Rohs Compliant: No |Amp Te Connectivity 2-104350-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 | Buy Now |
DISTI #
2-104350-0
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-104350-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-104350-0
|
Mouser Electronics | Headers & Wire Housings 80 MODII HDR DRST B/A W/HD RoHS: Not Compliant | 0 |
|
$9.3900 | Order Now |
DISTI #
72053162
|
RS | Connector, AMPMODU, 80 Modii Hdr Drst B/A W/Hd | TE Connectivity 2-104350-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0600 / $9.3600 | RFQ |
|
Onlinecomponents.com | HEADER ASSY, MOD II, BREAKAWAY, DBL ROW, .100X.100 CL,, VERT, .025 SQ POSTS, WITH RETENTION FEATURE | 0 |
|
$7.6600 / $20.9900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | HEADER ASSY, MOD II, BREAKAWAY, DBL ROW, .100X.100 CL,, VERT, .025 SQ POSTS, WITH RETENTION FEATURE | 0 |
|
$7.6600 / $20.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-104350-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-104350-0
TE Connectivity
80 MODII HDR DRST B/A W/HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 3.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 2-104350-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-104350-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG80DS-HBK | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 2-104350-0 vs PEG80DS-HBK |