-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20, 2MM, POL,30 DP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AKA20L-ND
|
DigiKey | CONN RCPT 20POS IDC 28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
286 In Stock |
|
$4.5603 / $7.0500 | Buy Now |
DISTI #
2-111623-1
|
Avnet Americas | Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount - Trays (Alt: 2-111623-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5 |
|
$3.7786 / $4.5471 | Buy Now |
DISTI #
571-2-111623-1
|
Mouser Electronics | Headers & Wire Housings 2MM REC 2X10P POLARIZED F/T RoHS: Compliant | 594 |
|
$4.1700 / $5.3000 | Buy Now |
|
Future Electronics | 20, 2MM, POL,30 DP, LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Tray | 0Tray |
|
$3.7700 | Buy Now |
DISTI #
AMP2-111623-1
|
Heilind Electronics | 20 2MM POL30 DP LEAD FREE | Americas - 37 in Stock562 On Order |
|
$4.3242 / $4.7794 | Buy Now |
|
Onlinecomponents.com | 20, 2MM, POL,30 DP, LEAD FREE RoHS: Compliant |
1101 In Stock |
|
$3.5000 / $5.8600 | Buy Now |
|
Quest Components | 218 |
|
$1.9532 / $3.1674 | Buy Now | |
DISTI #
2-111623-1
|
TTI | Headers & Wire Housings 2MM REC 2X10P POLARIZED F/T RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 233 In Stock |
|
$3.4200 / $4.1700 | Buy Now |
DISTI #
2-111623-1
|
Avnet Americas | Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount - Trays (Alt: 2-111623-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5 |
|
$3.7786 / $4.5471 | Buy Now |
DISTI #
2-111623-1
|
Avnet Americas | Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount - Trays (Alt: 2-111623-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 5 |
|
$3.7786 / $4.5471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-111623-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-111623-1
TE Connectivity
20, 2MM, POL,30 DP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.22 inch | |
Body Depth | 0.334 inch | |
Body Length | 0.991 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .139 N | |
Insulation Diameter-Min | 0.024 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.668 N |
This table gives cross-reference parts and alternative options found for 2-111623-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-111623-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111623-4 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 2-111623-1 vs 111623-4 |