-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30, 2MM, POL,30 DP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AKA30L-ND
|
DigiKey | CONN RCPT 30POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1580 In Stock |
|
$5.0319 / $7.7800 | Buy Now |
DISTI #
2-111623-3
|
Avnet Americas | Conn IDC Connector RCP 30 POS 2mm IDT RA Cable Mount - Trays (Alt: 2-111623-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$4.1694 / $5.0174 | Buy Now |
DISTI #
70AH7253
|
Avnet Americas | Conn IDC Connector RCP 30 POS 2mm IDT RA Cable Mount - Bulk (Alt: 70AH7253) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 39 Partner Stock |
|
$6.5100 / $8.8300 | Buy Now |
DISTI #
571-2-111623-3
|
Mouser Electronics | Headers & Wire Housings 2MM REC 2X15P POLARIZED F/T RoHS: Compliant | 598 |
|
$5.0500 / $8.2000 | Buy Now |
DISTI #
73774969
|
RS | 30, 2MM, POL,30 DP, LEAD FREE, Ribbon Cable Connectors | TE Connectivity 2-111623-3 Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8720 | RFQ |
|
Future Electronics | "30, 2MM, POL,30 DP, LEAD FREE" RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$4.5500 | Buy Now |
DISTI #
AMP2-111623-3
|
Heilind Electronics | 30 2MM POL30 DP LEAD FREE | Americas - 0 in Stock |
|
$4.7715 / $5.2737 | Buy Now |
|
Onlinecomponents.com | 30, 2MM, POL,30 DP, LEAD FREE RoHS: Compliant |
1020 In Stock |
|
$4.4100 / $5.4600 | Buy Now |
|
Quest Components | 1 |
|
$5.0700 | Buy Now | |
DISTI #
2-111623-3
|
TTI | Headers & Wire Housings 2MM REC 2X15P POLARIZED F/T RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$3.4600 / $4.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-111623-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-111623-3
TE Connectivity
30, 2MM, POL,30 DP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.22 inch | |
Body Depth | 0.334 inch | |
Body Length | 1.385 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .139 N | |
Insulation Diameter-Min | 0.024 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.668 N |
This table gives cross-reference parts and alternative options found for 2-111623-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-111623-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111623-7 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 2-111623-3 vs 111623-7 |