-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
034 2MM CTR 30DP FT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-111623-8-ND
|
DigiKey | CONN RCPT 34POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
140 In Stock |
|
$5.3108 / $7.3300 | Buy Now |
DISTI #
2-111623-8
|
Avnet Americas | Conn IDC Connector RCP 34 POS 2mm IDT RA Cable Mount - Rail/Tube (Alt: 2-111623-8) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Container: Tube | 0 |
|
$3.9270 / $4.7258 | Buy Now |
DISTI #
571-2-111623-8
|
Mouser Electronics | Headers & Wire Housings 034 2MM CTR 30DP FT RoHS: Compliant | 450 |
|
$4.6200 / $8.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tray | 0Tray |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | 034 2MM CTR 30DP FT RoHS: Compliant | 0 |
|
$4.1300 / $8.6100 | Buy Now |
DISTI #
2-111623-8
|
Avnet Americas | Conn IDC Connector RCP 34 POS 2mm IDT RA Cable Mount - Rail/Tube (Alt: 2-111623-8) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Container: Tube | 0 |
|
$3.9270 / $4.7258 | Buy Now |
DISTI #
2-111623-8
|
Avnet Americas | Conn IDC Connector RCP 34 POS 2mm IDT RA Cable Mount - Rail/Tube (Alt: 2-111623-8) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Container: Tube | 0 |
|
$3.9270 / $4.7258 | Buy Now |
DISTI #
2-111623-8
|
Avnet Abacus | Conn IDC Connector RCP 34 POS 2mm IDT RA Cable Mount (Alt: 2-111623-8) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 034 2MM CTR 30DP FT RoHS: Compliant | 0 |
|
$4.1300 / $8.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-111623-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-111623-8
TE Connectivity
034 2MM CTR 30DP FT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.22 inch | |
Body Depth | 0.334 inch | |
Body Length | 1.542 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .139 N | |
Insulation Diameter-Min | 0.024 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.668 N |