Part Details for 2-1199172-5 by TE Connectivity
Overview of 2-1199172-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1199172-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-2-1199172-5-ND
|
DigiKey | DK-621-0439-4US Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.0210 | Buy Now |
DISTI #
365668-000
|
Avnet Americas | Connector Triaxial Bayonet Coupled Plug 1-Position Socket-Contact Cable Mount - Bulk (Alt: 365668-000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$311.3784 / $374.7096 | Buy Now |
DISTI #
RYC2-1199172-5
|
Heilind Electronics | DK-621-0439-4US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DK-621-0439-4US | 0 |
|
$307.0900 / $747.6600 | Buy Now |
DISTI #
365668-000
|
Avnet Americas | Connector Triaxial Bayonet Coupled Plug 1-Position Socket-Contact Cable Mount - Bulk (Alt: 365668-000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$311.3784 / $374.7096 | Buy Now |
DISTI #
365668-000
|
Avnet Americas | Connector Triaxial Bayonet Coupled Plug 1-Position Socket-Contact Cable Mount - Bulk (Alt: 365668-000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$311.3784 / $374.7096 | Buy Now |
DISTI #
RYC2-1199172-5
|
Interstate Connecting Components | DK-621-0439-4US | 0 |
|
Buy Now | |
|
Master Electronics | DK-621-0439-4US | 0 |
|
$307.0900 / $747.6600 | Buy Now |
Part Details for 2-1199172-5
2-1199172-5 CAD Models
2-1199172-5 Part Data Attributes
|
2-1199172-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1199172-5
TE Connectivity
MIL Series Connector, Female, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Termination Type | SOLDER |