-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MESSERLEI3MM16P270
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0685
|
Newark | Messerlei3Mm16P270 |Amp Te Connectivity 2-1355842-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$7.6000 / $11.3200 | Buy Now |
DISTI #
AMP2-1355842-1
|
Heilind Electronics | MESSERLEI3MM16P270 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MESSERLEI3MM16P270 |
26 Partner Stock |
|
$10.6600 / $13.4200 | Buy Now |
DISTI #
AMP2-1355842-1
|
Interstate Connecting Components | MESSERLEI3MM16P270 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2-1355842-1
|
PEI Genesis | Combination Line Connector 16 | 26 |
|
Buy Now | |
DISTI #
2-1355842-1
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 5mm Solder RA Thru-Hole (Alt: 2-1355842-1) RoHS: Compliant Min Qty: 12864 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1355842-1
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 5mm Solder RA Thru-Hole (Alt: 2-1355842-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MESSERLEI3MM16P270 |
26 Partner Stock |
|
$10.6600 / $13.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1355842-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1355842-1
TE Connectivity
MESSERLEI3MM16P270
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.362 inch | |
Body Depth | 1.055 inch | |
Body Length | 1.349 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 14 V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |