-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1393217-4
|
Avnet Americas | Electromechanical Relay SPST-NO 15A 24VDC 2.88KOhm Through Hole - Bulk (Alt: 2-1393217-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RE032024 RoHS: Compliant |
5 In Stock |
|
$4.8500 / $7.2500 | Buy Now |
DISTI #
2-1393217-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 15A 24VDC 2.88KOhm Through Hole (Alt: 2-1393217-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
2-1393217-4
|
Avnet Abacus | Electromechanical Relay SPST-NO 15A 24VDC 2.88KOhm Through Hole (Alt: 2-1393217-4) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RE032024 RoHS: Compliant |
5 In Stock |
|
$4.8500 / $7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393217-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393217-4
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 20mm x 10mm x 10.6mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 2-1393217-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393217-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE034024 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | 2-1393217-4 vs RE034024 |